General purpose rectifier diode featuring a 50V repetitive reverse voltage and 1A average rectified current. This surface mount component, housed in a DO-214AC package, offers a maximum forward surge current of 30A. Operating across a temperature range of -55°C to 125°C, it boasts a low capacitance of 110pF and is lead-free and RoHS compliant.
MCC SS15-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SS15-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.