
Surface mount general purpose rectifier diode featuring a 150V maximum reverse voltage and 2A average rectified current. This Schottky diode offers a 50A maximum surge current and a low reverse leakage current of 500uA. Operating across a wide temperature range from -55°C to 125°C, it is housed in a DO-214AC package and supplied on tape and reel. Lead-free construction ensures compliance with environmental standards.
MCC SS2150-LTP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for MCC SS2150-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
