
MCC SS26-LTP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for MCC SS26-LTP to view detailed technical specifications.
No datasheet is available for this part.
