MCC TSMBJ0306C technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-214AA |
| Current Rating | 5mA |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC TSMBJ0306C to view detailed technical specifications.
No datasheet is available for this part.