The TSMBJ0516C is a general purpose diode with a DC rated voltage of 190V and a current rating of 5mA. It is packaged in the DO-214AA surface mount package and has a maximum operating temperature of 150°C. The diode is not RoHS compliant and contains lead. It has a capacitance of 60pF and a peak pulse current of 250A.
MCC TSMBJ0516C technical specifications.
| Capacitance | 60pF |
| Package/Case | DO-214AA |
| Current Rating | 5mA |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | No |
| DC Rated Voltage | 190V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC TSMBJ0516C to view detailed technical specifications.
No datasheet is available for this part.