The TSMBJ1006C is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 75V and a current rating of 5mA. The diode is packaged in a DO-214AA case and is available in cut tape packaging. It is not RoHS compliant and contains lead. The diode has a capacitance of 200pF and a peak pulse current of 400A.
MCC TSMBJ1006C technical specifications.
| Capacitance | 200pF |
| Package/Case | DO-214AA |
| Current Rating | 5mA |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC TSMBJ1006C to view detailed technical specifications.
No datasheet is available for this part.