The TSMBJ1018C is a surface mount diode with a DC rated voltage of 220V and a current rating of 5mA. It has a peak pulse current of 400A and is packaged in the DO-214AA package. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
MCC TSMBJ1018C technical specifications.
| Capacitance | 80pF |
| Package/Case | DO-214AA |
| Current Rating | 5mA |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| DC Rated Voltage | 220V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC TSMBJ1018C to view detailed technical specifications.
No datasheet is available for this part.