MCC UF5407-TP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC UF5407-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
