General purpose rectifier diode with a 100V maximum repetitive reverse voltage and 1A average rectified current. Features a 35ns reverse recovery time and 30A maximum surge current. This surface mount component operates up to 150°C and is RoHS compliant and lead-free. Packaged in tape and reel for 2500 units.
MCC UFM12PL-TP technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC UFM12PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.