The UMH11N-TP is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum operating temperature of 150°C and a maximum power dissipation of 150mW. The transistor is packaged in a SOT-363 case and is RoHS compliant. It has a high transition frequency of 250MHz and a minimum current gain of 30. The UMH11N-TP is suitable for high-frequency applications.
MCC UMH11N-TP technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| hFE Min | 30 |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 50mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC UMH11N-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
