The UMH1N-TP is a surface mount bipolar junction transistor with a collector emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a transition frequency of 250MHz and a maximum operating temperature of 150°C. The device is packaged in a SOT-363 case and is available in quantities of 3000 units per reel. The UMH1N-TP is compliant with RoHS regulations.
MCC UMH1N-TP technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| hFE Min | 56 |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Resistance | 22000R |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC UMH1N-TP to view detailed technical specifications.
No datasheet is available for this part.