
The US1D-TP is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 10uA. The device is packaged in a DO-214AC case and is available in tape and reel packaging. The US1D-TP is RoHS compliant and is suitable for use in a variety of applications.
MCC US1D-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.24mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for MCC US1D-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.