MCC US1JE-TP technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC US1JE-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.