
1A, 1kV surface mount general purpose rectifier featuring ultra-fast recovery time of 100ns. This diode offers a maximum forward current of 1A and a peak non-repetitive surge current of 30A. Encased in a compact DO-214AC package, it operates across a temperature range of -65°C to 150°C. RoHS compliant and supplied on a 13-inch reel, its dimensions are 4.6mm length, 2.92mm width, and 2.24mm height.
MCC US1M-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.24mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for MCC US1M-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
