MCC US2JFL-TP technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC US2JFL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.