MCI Transformer 4-03-2040 technical specifications.
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 20|40V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-03-2040 to view detailed technical specifications.
No datasheet is available for this part.