This dual-primary power transformer features a maximum operating temperature of 130 degrees Celsius and is designed for through-hole mounting. The transformer has 8 terminals and supports primary frequencies of 50/60 Hz. It can withstand high potentials of up to 1500Vrms and is available for both 115V and 230V primary side voltages.
MCI Transformer 4-04-3020 technical specifications.
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-04-3020 to view detailed technical specifications.
No datasheet is available for this part.