This power transformer features a dual-primary configuration with a voltage range of 115 to 230V on the primary side and 12 to 24V on the secondary side. It has a high potential rating of 1500Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 8 terminals and operates at a maximum temperature of 130 degrees Celsius. It is suitable for use in applications with primary frequencies of 50 or 60 Hz, with the primary side connections available in either parallel or series configurations.
MCI Transformer 4-04-5-024 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-04-5-024 to view detailed technical specifications.
No datasheet is available for this part.