This power transformer features a dual primary configuration with a voltage range of 115 to 230V and a secondary voltage of 28V. It has a high potential of 2500Vrms and is designed for flange mount applications. The transformer has 8 terminals and operates at a maximum temperature of 155 degrees Celsius. It is suitable for use in applications with primary frequencies of 50 or 60 Hz.
MCI Transformer 4-07-6-028 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 28V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| High Potential | 2500Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-07-6-028 to view detailed technical specifications.
No datasheet is available for this part.