The 4-24-3010 is a dual primary power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 10V. It features a dual primary configuration and a single secondary configuration. The transformer has a high potential of 4000Vrms and is designed for through hole mounting with PC pin leads. It has 8 terminals and can operate at primary frequencies of 50 or 60Hz. The primary side connection is either parallel or series.
MCI Transformer 4-24-3010 technical specifications.
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-24-3010 to view detailed technical specifications.
No datasheet is available for this part.