The 4-24-3012 is a dual primary power transformer with a high potential of 4000Vrms, suitable for use in applications with 50/60 Hz primary frequencies. It features a through hole mounting style with PC pin leads and 8 terminals. The transformer has a parallel/series primary side connection and a single secondary configuration. It is designed for use in general applications and has a package type of through hole.
MCI Transformer 4-24-3012 technical specifications.
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-24-3012 to view detailed technical specifications.
No datasheet is available for this part.