This power transformer is designed for use in applications requiring a dual primary and dual secondary configuration. It can operate at either 115 or 230 volts on the primary side and provide 5 or 10 volts on the secondary side. The transformer has a high potential rating of 4000 volts rms and can be mounted through a hole. It has 8 terminals and can operate at a maximum temperature of 155 degrees Celsius.
MCI Transformer 4-44-3-010 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-44-3-010 to view detailed technical specifications.
No datasheet is available for this part.