This dual power transformer features a primary side voltage of 115 or 230 volts and a secondary side voltage of 8 or 16 volts. It has a high potential of 4000 volts rms and is designed for through hole mounting. The transformer is configured for dual primary and secondary connections, which can be either parallel or series. It operates within a maximum temperature of 155 degrees Celsius.
MCI Transformer 4-44-6-016 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-44-6-016 to view detailed technical specifications.
No datasheet is available for this part.