The 4-44-7-012 is a dual power transformer with a primary side voltage of 115 or 230 volts and a secondary side voltage of 6.3 or 12.6 volts. It features a dual primary and secondary configuration and can withstand a high potential of 4000 volts rms. The transformer is designed for through hole mounting with PC pin leads and has eight terminals. It operates at a maximum temperature of 155 degrees Celsius and can be connected in parallel or series on both the primary and secondary sides.
MCI Transformer 4-44-7-012 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-44-7-012 to view detailed technical specifications.
No datasheet is available for this part.