This power transformer features dual primary and secondary configurations with a maximum operating temperature of 155°C. It has a high potential of 4000Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 8 terminals and can be connected in parallel or series on both the primary and secondary sides.
MCI Transformer 4-44-7-016 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-44-7-016 to view detailed technical specifications.
No datasheet is available for this part.