This power transformer features dual primary and secondary configurations, supporting both parallel and series connections. It has a maximum operating temperature of 155°C and is designed for through-hole mounting with PC pin leads. The transformer is rated for 4000Vrms high potential and is available for use with either 115V or 230V primary side voltages, with corresponding 10V or 20V secondary side voltages.
MCI Transformer 4-44-8-020 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-44-8-020 to view detailed technical specifications.
No datasheet is available for this part.