This dual power transformer features a high potential of 4000Vrms and is designed for flange mount applications. It has a maximum operating temperature of 155 degrees Celsius and supports both parallel and series connections on the primary and secondary sides. The transformer has 10 terminals and features quick connect lead style.
MCI Transformer 4-49-5-012 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 10 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-49-5-012 to view detailed technical specifications.
No datasheet is available for this part.