This power transformer features dual primary and secondary configurations with a high potential of 4000Vrms. It has a flange mount design with quick connect leads and 10 terminals. The transformer operates within a temperature range of up to 155°C. Compliance information is not specified.
MCI Transformer 4-49-5-010 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 10 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-49-5-010 to view detailed technical specifications.
No datasheet is available for this part.