This power transformer features a dual primary and secondary configuration with a maximum operating temperature of 155 degrees Celsius. It has a high potential of 4000Vrms and can be connected in parallel or series on both the primary and secondary sides. The transformer is designed for flange mounting with quick connect leads and has ten terminals. It is suitable for use in a variety of applications where a high voltage isolation is required.
MCI Transformer 4-49-5-036 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 10 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-49-5-036 to view detailed technical specifications.
No datasheet is available for this part.