The 4-49-6-020 is a dual power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 10 or 20V. It features a dual primary and secondary configuration and can withstand a high potential of 4000Vrms. The transformer is designed for flange mount and has quick connect leads with 8 terminals. It operates at a maximum temperature of 155°C.
MCI Transformer 4-49-6-020 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-49-6-020 to view detailed technical specifications.
No datasheet is available for this part.