This dual power transformer is designed for high-voltage applications, with a maximum operating temperature of 155 degrees Celsius. It features a flange mount design with quick connect leads and eight terminals. The transformer can be connected in parallel or series on both the primary and secondary sides, and it meets high potential requirements of 4000Vrms.
MCI Transformer 4-49-6-024 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-49-6-024 to view detailed technical specifications.
No datasheet is available for this part.