This power transformer features dual primary and secondary configurations with a maximum operating temperature of 155 degrees Celsius. It has a high potential rating of 4000Vrms and is designed for flange mounting with quick connect leads. The transformer has 8 terminals and is suitable for applications requiring a wide range of input voltages, including 115 and 230 volts.
MCI Transformer 4-49-7-036 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-49-7-036 to view detailed technical specifications.
No datasheet is available for this part.