This dual power transformer features a primary side voltage of 115 or 230V and a secondary side voltage of 6.3 or 12.6V. It has a high potential of 4000Vrms and is designed for flange mounting with quick connect leads. The transformer has 8 terminals and can operate at a maximum temperature of 155 degrees Celsius. The primary and secondary sides can be connected in parallel or series configurations.
MCI Transformer 4-49-8-012 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-49-8-012 to view detailed technical specifications.
No datasheet is available for this part.