Mclennan 2038-30:1 technical specifications.
| Diameter | 38mm |
| Length | 47.1mm |
| Reach SVHC Compliant | No |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan 2038-30:1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
