Mclennan is a manufacturer of electronic components, specializing in the design and production of custom and standard electronic solutions.

McLennan Servo Supplies Planetary Gearbox, 100:1 Gear Ratio, 24 Nm Maximum Torque
SERVO AMPLIFIER, DC, 2A 30V - More Details
McLennan Servo Supplies Brushless DC Motor, 50 W, 24 V dc, 0.17 Nm, 3650 rpm, 5.989mm Shaft Diameter
MOTHERBOARD 3.5A DRIVE
McLennan Servo Supplies DC Geared Motor, 12 V dc, 2.5 Ncm, 80 rpm
McLennan Servo Supplies 3.5 A Unipolar Stepper Drive, 15 48V dc, 298 x 142 x 128mm
MCLENNAN 23HT18C230 Stepper Motor, Bipolar, Unipolar, 0.9 N-m, 1.2 mH
McLennan Servo Supplies Unipolar Permanent Magnet Stepper Motor 7.5, 19.8Ncm, 5 V dc, 550 mA, 6 Wires
Motor, Servo, 12VDC, 2700RPM
MOTOR-GEARBOX ADAPTER KIT
FITTING KIT TYPE E
McLennan Servo Supplies Brushless DC Motor, 35 W, 24 V dc, 0.11 Nm, 3650 rpm, 5.989mm Shaft Diameter
McLennan Servo Supplies Unipolar Permanent Magnet Stepper Motor 1.8, 620Ncm, 120 V dc, 6.4 A, 8 Wires
MCLENNAN FITTING KIT 3 -25:1 FITTING KIT, 50:1
McLennan Servo Supplies Ovoid Gearbox, 25:6 Gear Ratio, 0.2 Nm Maximum Torque, 1200rpm Maximum Speed
STEPPER MOTOR, 0.98NM - More Details
MCLENNAN P5-G62L82 GEARBOX, 15000:1 RATIO
McLennan Servo Supplies Unipolar Permanent Magnet Stepper Motor 7.5, 100Ncm, 5 V dc, 550 mA, 6 Wires
MCLENNAN FITTING KIT 2 -10:1 FITTING KIT, 10:1
JOG BOX