Mclennan IP57-M01-10:1 technical specifications.
| Efficiency | 92% |
| Mount | External |
| Outside Diameter | 66.68mm |
| Reach SVHC Compliant | No |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan IP57-M01-10:1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.