
Mclennan MSE421 technical specifications.
| Current Rating | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 28V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan MSE421 to view detailed technical specifications.
No datasheet is available for this part.
