Mclennan MSE570EVO2 technical specifications.
| Package/Case | 100 |
| Current Rating | 3.5A |
| Length | 160mm |
| Max Output Current | 3.5A |
| Max Output Voltage | 12V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 15V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 15V |
| Mount | Rack |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | 12V |
| Overall Depth | 35.5mm |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mclennan MSE570EVO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.