Mclennan P5-G04L82 technical specifications.
| Efficiency | 80% |
| Index Angle | 0.9° |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan P5-G04L82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.