Mclennan P5-G06L82 technical specifications.
| Efficiency | 70% |
| Mount | External |
| Overall Depth | 16.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mclennan P5-G06L82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.