Mclennan P5-G23L82 technical specifications.
| Package/Case | 125 |
| Efficiency | 65% |
| Index Angle | 0.06° |
| Overall Depth | 16.5mm |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan P5-G23L82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.