Mclennan PM546 technical specifications.
| Package/Case | 100 |
| Current Rating | 6A |
| Input Current | 4A |
| Length | 228mm |
| Load Current | 2.5A |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 85V |
| Min Supply Voltage | 24V |
| Mount | Rack |
| Overall Depth | 34mm |
| Reach SVHC Compliant | No |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan PM546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
