Mclennan PVP2460 technical specifications.
| Frequency | 20kHz |
| Max Frequency | 20kHz |
| Max Output Current | 6A |
| Max Output Voltage | 70V |
| Min Output Voltage | 20V |
| Max Supply Voltage (DC) | 70V |
| Min Supply Voltage (DC) | 20V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 15V |
| Mount | Rack |
| Output Current | 6A |
| Output Voltage | 70V |
| Reach SVHC Compliant | No |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan PVP2460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.