
MCM Electronics 21-19004 technical specifications.
| Board Type | Prototype Board |
| Hole Diameter | 1mm |
| External Width | 15mm |
| External Height | 20mm |
| Board Thickness | 2.38mm |
| Board Material | Epoxy Glass Composite |
| RoHS Compliant | No |
| Svhc | TBA |
| Us Eccn | EAR99 |
| Eu Eccn | NLR |
Download the complete datasheet for MCM Electronics 21-19004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.