MCM Electronics 25014 technical specifications.
| Height | 3inch |
| Length | 8.5inch |
| Weight | 1.825lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 25014 to view detailed technical specifications.
No datasheet is available for this part.