
MCM Electronics 28-740 technical specifications.
| Height | 0.75inch |
| Length | 3.75inch |
| Self Resonant Frequency | 4.7kHz |
| Weight | 0.0214lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 28-740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
