MCM Electronics 34-10K technical specifications.
| Height | 0.25inch |
| Length | 3.5inch |
| Resistance | 10000R |
| Weight | 0.012lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 34-10K to view detailed technical specifications.
No datasheet is available for this part.