MCM Electronics 373-5.6K technical specifications.
| Height | 1inch |
| Length | 4inch |
| Resistance | 5600R |
| Weight | 0.01lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 373-5.6K to view detailed technical specifications.
No datasheet is available for this part.