MCM Electronics 4AK86 technical specifications.
| Package/Case | 100 |
| Height | 3inch |
| Length | 3.5inch |
| Mount | Box |
| Weight | 1.3752lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 4AK86 to view detailed technical specifications.
No datasheet is available for this part.