MCM Electronics 50425 technical specifications.
| Height | 2inch |
| Length | 9.75inch |
| Weight | 0.66lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 50425 to view detailed technical specifications.
No datasheet is available for this part.